072.11.045 | Ettinger
Snap fastener, natural, hole Ø 2.4 mm, L 7.8 mm, PA, 072.11.045
Order No.: 18H9587
EAN: 4070211017278
MPN:
072.11.045
72.11.045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2927 € *
Available in 5 Days: 41,100 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2927 €
10 pcs.
0.2666 €
100 pcs.
0.2463 €
500 pcs.
0.2261 €
1000 pcs.
0.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap Lock Pin, 072.11.045, Ettinger
Snap Lock Pin ø2.4 - 4.5 mm, Polyamide 6.6, natural
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | snap fastener | |
| Version | natural | |
| Hole diameter | 2.4 mm | |
| Length | 7.8 mm | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |