019.77.063 | Ettinger
Tubular rivet, natural, hole Ø 2.5 mm, L 6 mm, brass, for wall thickness 0.3 mm, DIN 7340, 019.77.063
Order No.: 18H9783
EAN: 4070211029998
MPN:
019.77.063
19.77.063
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1273 € *
Available in 5 Days: 17,400 pcs. - if ordered today
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1273 €
100 pcs.
0.1095 €
500 pcs.
0.0976 €
1000 pcs.
0.0845 €
5000 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular Rivet, 019.77.063, Ettinger
Tubular Rivet, DIN 7340 Form A, 2.5 x 0.3 x 6.0 mm, Nickel-Plated Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubular rivet | |
| Version | natural | |
| Hole diameter | 2.5 mm | |
| Length | 6 mm | |
| Material | brass | |
| Suitable for | wall thickness 0.3 mm | |
| Standard number | DIN 7340 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |