019.73.535 | Ettinger

Tubular rivet, natural, hole Ø 3 mm, L 5.3 mm, brass, for wall thickness 0.3 mm, DIN 7340, 019.73.535

Order No.: 18H9756
EAN: 4070211029721
MPN:
019.73.535
19.73.535
019.73.535 Ettinger Rivets, Dowels Image 1
019.73.535 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2535 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2535 €
100 pcs.
0.2202 €
500 pcs.
0.1940 €
1000 pcs.
0.1690 €
5000 pcs.
0.1523 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubular Rivet, 019.73.535, Ettinger

Tubular Rivet, DIN 7340 Form A, 3.0 x 0.3 x 5.3 mm, Tin-Plated Brass.

Technical specifications
Filter Property Value
Product type tubular rivet
Version natural
Hole diameter 3 mm
Length 5.3 mm
Material brass
Suitable for wall thickness 0.3 mm
Standard number DIN 7340
Logistics
Property Value
Country of origin DE
Customs tariff number 74152900
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15