001.08.368 | Ettinger
Blind rivet, hole Ø 3.1 mm, L 9.8 mm, aluminum/steel, 001.08.368
Order No.: 18H0607
EAN: 4070211002335
MPN:
001.08.368
1.08.368
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2642 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2642 €
100 pcs.
0.2297 €
500 pcs.
0.2130 €
1000 pcs.
0.1952 €
5000 pcs.
0.1725 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind Rivet, 001.08.368, Ettinger
Blind rivet, Rivet Diameter-Ø 3.0 mm, Tube length 9.8 mm, Aluminum Shell, Aluminum Mandrel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind rivet | |
| Hole diameter | 3.1 mm | |
| Length | 9.8 mm | |
| Material | aluminum/steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83082000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |