001.08.288 | Ettinger
Blind rivet, hole Ø 2.5 mm, L 11.4 mm, aluminum/steel, 001.08.288
Order No.: 18H0605
EAN: 4070211002311
MPN:
001.08.288
1.08.288
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available in 5 Days: 700 pcs. - if ordered today
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
100 pcs.
0.3451 €
500 pcs.
0.3094 €
1000 pcs.
0.2892 €
5000 pcs.
0.2559 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind Rivet, 001.08.288, Ettinger
Blind rivet, Rivet Diameter-Ø 2.5 mm, Tube length 11.4 mm, Aluminum Shell, Aluminum Mandrel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind rivet | |
| Hole diameter | 2.5 mm | |
| Length | 11.4 mm | |
| Material | aluminum/steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83082000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |