001.08.298 | Ettinger

Blind rivet, hole Ø 2.5 mm, L 12.4 mm, aluminum/steel, 001.08.298

Order No.: 18H0606
EAN: 4070211002328
MPN:
001.08.298
1.08.298
001.08.298 Ettinger Rivets, Dowels Image 1
001.08.298 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1714 € *
Available in 5 Days: 2,100 pcs. - if ordered today
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1714 €
100 pcs.
0.1488 €
500 pcs.
0.1380 €
1000 pcs.
0.1261 €
5000 pcs.
0.1119 €
*incl. VAT plus shipping costs
Subject to prior sale

Blind Rivet, 001.08.298, Ettinger

Blind rivet, Rivet Diameter-Ø 2.4 mm, Tube length 12.4 mm, Aluminum Shell, Aluminum Mandrel.

Technical specifications
Filter Property Value
Product type blind rivet
Hole diameter 2.5 mm
Length 12.4 mm
Material aluminum/steel
Logistics
Property Value
Country of origin US
Customs tariff number 83082000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes