001.08.248 | Ettinger

Blind rivet, hole Ø 2.5 mm, L 7.3 mm, aluminum/steel, 001.08.248

Order No.: 18H0604
EAN: 4070211002304
MPN:
001.08.248
1.08.248
001.08.248 Ettinger Rivets, Dowels Image 1
001.08.248 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Available in 5 Days: 11,000 pcs. - if ordered today
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
100 pcs.
0.3213 €
500 pcs.
0.2975 €
1000 pcs.
0.2689 €
5000 pcs.
0.2380 €
*incl. VAT plus shipping costs
Subject to prior sale

Blind Rivet, 001.08.248, Ettinger

Blind rivet, Rivet Diameter-Ø 2.5 mm, Tube length 7.3 mm, Aluminum Shell, Aluminum Mandrel.

Technical specifications
Filter Property Value
Product type blind rivet
Hole diameter 2.5 mm
Length 7.3 mm
Material aluminum/steel
Logistics
Property Value
Customs tariff number 83082000
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes