001.08.238 | Ettinger
Blind rivet, hole Ø 2.5 mm, L 5.7 mm, aluminum/steel, 001.08.238
Order No.: 18H0603
EAN: 4070211002298
MPN:
001.08.238
1.08.238
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1404 € *
Available in 5 Days: 3,200 pcs. - if ordered today
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1404 €
100 pcs.
0.1226 €
500 pcs.
0.1131 €
1000 pcs.
0.1047 €
5000 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind Rivet, 001.08.238, Ettinger
Blind rivet, Rivet Diameter-Ø 2.4 mm, Tube length 5.7 mm, Aluminum Shell, Aluminum Mandrel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind rivet | |
| Hole diameter | 2.5 mm | |
| Length | 5.7 mm | |
| Material | aluminum/steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 83082000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |