013.19.129 | Ettinger
Order No.: 07F9851
EAN: 4070211040900
MPN:
013.19.129
13.19.129
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0893 € *
Available in 5 Days: 1,700 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0893 €
50 pcs.
0.0799 €
100 pcs.
0.0752 €
500 pcs.
0.0705 €
1000 pcs.
0.0658 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder Terminal, 013.19.129, Ettinger
Solder Terminal 0.6 x 11.2 mm, for hole Ø 0.6 mm, 90°, Brass silver-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin diameter | 0.8 mm | |
| Length | 11.2 mm | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |