013.14.305 | Ettinger
Order No.: 07F9830
EAN: 4070211040696
MPN:
013.14.305
13.14.305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0969 € *
Available in 5 Days: 14,100 pcs. - if ordered today
Total Price:
0.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0969 €
50 pcs.
0.0881 €
100 pcs.
0.0815 €
500 pcs.
0.0749 €
1000 pcs.
0.0682 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal Pin, 013.14.305, Ettinger
Terminal Pin Ø 1.0 x 10 mm long, Brass tinned with square press-in shaft.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin diameter | 1 mm | |
| Press-in shaft | square | |
| Length | 10 mm | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |