075.56.150 | Ettinger
PCB guide, for printed circuit boards 1.6 mm, PA, natural, 075.56.150
Order No.: 18H9607
EAN: 4070211020711
MPN:
075.56.150
75.56.150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Available in 5 Days: 440 pcs. - if ordered today
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6069 €
50 pcs.
0.5712 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Card Guide, 075.56.150, Ettinger
Card Guide for PCBs 1.6 mm, Polyamide 6.6, natural, 127 mm long.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB guide | |
| Version | for printed circuit boards 1.6 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |