006.83.087 | Ettinger

Spacer, bl 8 mm, PA, natural, 006.83.087

Order No.: 18H9722
EAN: 4070211028816
MPN:
006.83.087
6.83.087
006.83.087 Ettinger PCB Fasteners Image 1
006.83.087 Ettinger PCB Fasteners Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Available in 5 Days: 16,000 pcs. - if ordered today
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3808 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
500 pcs.
0.2737 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Support, 006.83.087, Ettinger

PCB Support 8.0 mm Length, Drilling Ø 4.0 mm, Polyamide 6.6 natural, UL94V-0

Technical specifications
Filter Property Value
Product type spacer
Bolt length 8 mm
Panel thickness 1.6 mm
Hole size 4 mm
Material PA
Colour natural
Logistics
Property Value
Country of origin GB
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes