006.81.908 | Ettinger
Spacer, bl 7.9 mm, PA, natural, 006.81.908
Order No.: 18H9719
EAN: 4070211028786
MPN:
006.81.908
6.81.908
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2856 € *
Available in 5 Days: 49,500 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2856 €
10 pcs.
0.2535 €
50 pcs.
0.2309 €
100 pcs.
0.2083 €
500 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Support, 006.81.908, Ettinger
PCB Support 7.9 mm, Polyamide 6.6 natural
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Bolt length | 7.9 mm | |
| Panel thickness | 1.6 mm | |
| Hole size | 4 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |