006.81.456 | Ettinger

Spacer, bl 9.5 mm, PA, natural, 006.81.456

Order No.: 18H9714
EAN: 4070211028731
MPN:
006.81.456
6.81.456
006.81.456 Ettinger PCB Fasteners Image 1
006.81.456 Ettinger PCB Fasteners Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Available in 5 Days: 3,000 pcs. - if ordered today
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
500 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Support, 006.81.456, Ettinger

PCB Support 9.5 mm Length, Drilling Ø 4.0 mm, Polyamide 6.6 natural

Technical specifications
Filter Property Value
Product type spacer
Bolt length 9.5 mm
Panel thickness 1.2 mm
Hole size 4 mm
Material PA
Colour natural
Logistics
Property Value
Country of origin GB
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes