006.81.256 | Ettinger

Spacer, bl 12.7 mm, PA, natural, 006.81.256

Order No.: 18H9711
EAN: 4070211028700
MPN:
006.81.256
6.81.256
006.81.256 Ettinger PCB Fasteners Image 1
006.81.256 Ettinger PCB Fasteners Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Available in 5 Days: 4,800 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2808 €
500 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Support, 006.81.256, Ettinger

PCB Support 12.7 mm Length, Drilling Ø 4.0 mm, Polyamide 6.6 natural

Technical specifications
Filter Property Value
Product type spacer
Bolt length 12.7 mm
Panel thickness 1.65 mm
Hole size 4 mm
Material PA
Colour natural
Logistics
Property Value
Country of origin GB
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes