003.20.041 | Ettinger
Contact washer, M4, H 0.8 mm, inner Ø 4.2 mm, outer Ø 8 mm, spring steel, galvanized, 003.20.041
Order No.: 16H3062
EAN: 4070211027703
MPN:
003.20.041
3.20.041
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0702 € *
Available in 5 Days: 761,900 pcs. - if ordered today
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0702 €
50 pcs.
0.0607 €
100 pcs.
0.0536 €
500 pcs.
0.0464 €
1000 pcs.
0.0417 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Washer, 003.20.041, Ettinger
Contact Washer Ø 4.2/8.0 x 0.8 mm, White Galvanized, Spring Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact washer | |
| Thread size | M4 | |
| Height | 0.8 mm | |
| Inner diameter | 4.2 mm | |
| Outer diameter | 8 mm | |
| Material | spring steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |