002.18.659 | Ettinger
Knurled nut, M5, W 14 mm, H 7 mm, outer Ø 14 mm, PA, DIN 466, 002.18.659
Order No.: 14H9488
EAN: 4070211038648
MPN:
002.18.659
2.18.659
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0857 € *
Available in 5 Days: 1,200 pcs. - if ordered today
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0857 €
50 pcs.
0.0750 €
100 pcs.
0.0690 €
500 pcs.
0.0643 €
1000 pcs.
0.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Knurled Nut, 002.18.659, Ettinger
Knurled Nut ,DIN 466, M5, Polyamide 6.6 ,white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knurled nut | |
| Spindle drive type | slotted | |
| Thread size | M5 | |
| Height | 7 mm | |
| spanner size | 14 mm | |
| Outer diameter | 14 mm | |
| Material | PA | |
| Colour | white | |
| Standard number | DIN 466 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |