002.11.059 | Ettinger
Square nut, M5, W SW8, H 2.7 mm, outer Ø 8 mm, steel, stainless, DIN 562, 002.11.059
Order No.: 16H1168
EAN: 4070211008931
MPN:
002.11.059
2.11.059
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1999 €
100 pcs.
0.1749 €
500 pcs.
0.1595 €
1000 pcs.
0.1440 €
5000 pcs.
0.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Square Thin Nut, 002.11.059, Ettinger
Square Thin Nut DIN562 M5, A2 Plain Stainless Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | square nut | |
| Thread size | M5 | |
| Height | 2.7 mm | |
| spanner size | SW8 | |
| Outer diameter | 8 mm | |
| Wall thickness | 2.7 mm | |
| Material | steel, stainless | |
| Colour | silver | |
| Standard number | DIN 562 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |