002.11.041 | Ettinger
Square nut, M4, W SW7, H 2.2 mm, outer Ø 7 mm, steel, galvanized, DIN 562, 002.11.041
Order No.: 16H1165
EAN: 4070211008900
MPN:
002.11.041
2.11.041
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0405 € *
Available in 5 Days: 10,700 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0405 €
100 pcs.
0.0357 €
500 pcs.
0.0321 €
1000 pcs.
0.0286 €
5000 pcs.
0.0262 €
*incl. VAT plus shipping costs
Subject to prior sale
Square Thin Nut, 002.11.041, Ettinger
Square Thin Nut DIN562 M4, Galvanized Steel 4.8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | square nut | |
| Thread size | M4 | |
| Height | 2.2 mm | |
| spanner size | SW7 | |
| Outer diameter | 7 mm | |
| Wall thickness | 2.2 mm | |
| Material | steel, galvanized | |
| Colour | silver | |
| Standard number | DIN 562 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181660 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |