002.11.031 | Ettinger

Square nut, M3, W SW5.5, H 1.8 mm, outer Ø 5.5 mm, steel, galvanized, DIN 562, 002.11.031

Order No.: 16H1164
EAN: 4070211008894
MPN:
002.11.031
2.11.031
002.11.031 Ettinger Nuts, Washers, Rings Image 1
002.11.031 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0607 € *
Available in 5 Days: 4,500 pcs. - if ordered today
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0607 €
100 pcs.
0.0536 €
500 pcs.
0.0488 €
1000 pcs.
0.0440 €
5000 pcs.
0.0393 €
*incl. VAT plus shipping costs
Subject to prior sale

Square Thin Nut, 002.11.031, Ettinger

Square Thin Nut DIN562 M3, Galvanized Steel 4.8.

Technical specifications
Filter Property Value
Version square nut
Thread size M3
Height 1.8 mm
spanner size SW5.5
Outer diameter 5.5 mm
Wall thickness 1.8 mm
Material steel, galvanized
Colour silver
Standard number DIN 562
Logistics
Property Value
Customs tariff number 73181660
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes