002.11.022 | Ettinger
Square nut, M2.5, W SW5, H 1.6 mm, outer Ø 5 mm, steel, stainless, DIN 562, 002.11.022
Order No.: 16H1166
EAN: 4070211008917
MPN:
002.11.022
2.11.022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1880 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1880 €
100 pcs.
0.1654 €
500 pcs.
0.1499 €
1000 pcs.
0.1345 €
5000 pcs.
0.1202 €
*incl. VAT plus shipping costs
Subject to prior sale
Square Thin Nut, 002.11.022, Ettinger
Square Thin Nut DIN562 M2.5 A2 Plain Stainless Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | square nut | |
| Thread size | M2.5 | |
| Height | 1.6 mm | |
| spanner size | SW5 | |
| Outer diameter | 5 mm | |
| Wall thickness | 1.6 mm | |
| Material | steel, stainless | |
| Colour | silver | |
| Standard number | DIN 562 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |