002.10.013 | Ettinger
Hexagon nut, M2, W 4, H 1.6 mm, outer Ø 4 mm, steel, DIN 934/ISO 4032, 002.10.013
Order No.: 14H9401
EAN: 4070211035821
MPN:
002.10.013
2.10.013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0774 € *
Available in 5 Days: 14,100 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0774 €
100 pcs.
0.0666 €
500 pcs.
0.0583 €
1000 pcs.
0.0512 €
5000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Nut, 002.10.013, Ettinger
Hexagon Nut, DIN 934/ISO 4032, M2, Nickel-Plated Steel 4.8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M2 | |
| Height | 1.6 mm | |
| spanner size | 4 | |
| Outer diameter | 4 mm | |
| Material | steel | |
| Colour | natural | |
| Standard number | DIN 934/ISO 4032 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181660 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |