002.09.329 | Ettinger
Lock nut, M10, W SW15, H 10 mm, outer Ø 15 mm, steel, stainless, DIN 6923/ISO 4161, 002.09.329
Order No.: 16H1163
EAN: 4070211008887
MPN:
002.09.329
2.09.329
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2618 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2618 €
100 pcs.
0.2309 €
500 pcs.
0.2094 €
1000 pcs.
0.1880 €
5000 pcs.
0.1678 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Serrated Flange Nut, 002.09.329, Ettinger
Hexagon Serrated Flange Nut 6923/ISO 4161 M10, A2 Plain Stainless Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lock nut | |
| Spindle drive type | external hexagon | |
| Thread size | M10 | |
| Height | 10 mm | |
| spanner size | SW15 | |
| Outer diameter | 15 mm | |
| Material | steel, stainless | |
| Colour | silver | |
| Standard number | DIN 6923/ISO 4161 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |