002.09.324 | Ettinger

Lock nut, M4, W SW7, H 4.6 mm, outer Ø 7 mm, steel, stainless, DIN 6923/ISO 4161, 002.09.324

Order No.: 16H1159
EAN: 4070211008849
MPN:
002.09.324
2.09.324
002.09.324 Ettinger Nuts, Washers, Rings Image 1
002.09.324 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1166 € *
Available in 5 Days: 18,100 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1166 €
100 pcs.
0.1023 €
500 pcs.
0.0928 €
1000 pcs.
0.0833 €
5000 pcs.
0.0738 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagon Serrated Flange Nut, 002.09.324, Ettinger

Hexagon Serrated Flange Nut 6923/ISO 4161 M4, A2 Plain Stainless Steel.

Technical specifications
Filter Property Value
Version lock nut
Spindle drive type external hexagon
Thread size M4
Height 4.6 mm
spanner size SW7
Outer diameter 7 mm
Material steel, stainless
Colour silver
Standard number DIN 6923/ISO 4161
Logistics
Property Value
Customs tariff number 73181639
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes