002.09.326 | Ettinger
Lock nut, M6, W SW10, H 5.5 mm, outer Ø 10 mm, steel, stainless, DIN 6923/ISO 4161, 002.09.326
Order No.: 16H1161
EAN: 4070211008863
MPN:
002.09.326
2.09.326
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1440 € *
Available in 5 Days: 11,800 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1440 €
100 pcs.
0.1273 €
500 pcs.
0.1154 €
1000 pcs.
0.1035 €
5000 pcs.
0.0928 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Serrated Flange Nut, 002.09.326, Ettinger
Hexagon Serrated Flange Nut 6923/ISO 4161 M6, A2 Plain Stainless Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lock nut | |
| Spindle drive type | external hexagon | |
| Thread size | M6 | |
| Height | 5.5 mm | |
| spanner size | SW10 | |
| Outer diameter | 10 mm | |
| Material | steel, stainless | |
| Colour | silver | |
| Standard number | DIN 6923/ISO 4161 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73181639 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |