002.09.318 | Ettinger
Lock nut, M8, W SW13, H 7 mm, outer Ø 13 mm, steel, galvanized, DIN 6923/ISO 4161, 002.09.318
Order No.: 16H1155
EAN: 4070211008801
MPN:
002.09.318
2.09.318
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2773 € *
Available: 50 pcs.
Available in 5 Days: 4,200 pcs. - if ordered today
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2773 €
100 pcs.
0.2440 €
500 pcs.
0.2213 €
1000 pcs.
0.1987 €
5000 pcs.
0.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Serrated Flange Nut, 002.09.318, Ettinger
Hexagon Serrated Flange Nut 6923/ISO 4161 M8, Galvanized Steel 8.8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lock nut | |
| Spindle drive type | external hexagon | |
| Thread size | M8 | |
| Height | 7 mm | |
| spanner size | SW13 | |
| Outer diameter | 13 mm | |
| Wall thickness | 3 mm | |
| Material | steel, galvanized | |
| Colour | silver | |
| Standard number | DIN 6923/ISO 4161 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181660 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |