002.09.042 | Ettinger

Hexagon nut, M4, W 7, H 2.2 mm, outer Ø 7 mm, steel, DIN 439/ISO 4035, 002.09.042

Order No.: 14H9378
EAN: 4070211035593
MPN:
002.09.042
2.09.042
002.09.042 Ettinger Nuts, Washers, Rings Image 1
002.09.042 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0381 € *
Available in 5 Days: 24,200 pcs. - if ordered today
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0381 €
100 pcs.
0.0321 €
500 pcs.
0.0286 €
1000 pcs.
0.0250 €
5000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagon Nut, 002.09.042, Ettinger

Hexagon Nut, DIN 439/ISO 4035, M4, A2 Plain Stainless Steel

Technical specifications
Filter Property Value
Version hexagon nut
Spindle drive type external hexagon
Thread size M4
Height 2.2 mm
spanner size 7
Outer diameter 7 mm
Material steel
Colour natural
Standard number DIN 439/ISO 4035
Logistics
Property Value
Customs tariff number 73181639
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes