014.03.522 | Ettinger
Centring sleeve, PA, black, 014.03.522
Order No.: 13H1648
EAN: 4070211029660
MPN:
014.03.522
14.03.522
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2844 €
50 pcs.
0.2606 €
100 pcs.
0.2451 €
500 pcs.
0.2309 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal Adjustable Bushing, 014.03.522, Ettinger
Universal Adjustable Bushing, Mounting Hole 22.2 mm, PA 6.6, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | centring sleeve | |
| Version | UNIVERSAL | |
| Mounting hole size | 22.2 mm | |
| Wall thickness | 3.2 mm | |
| Colour | black | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |