ET2016A | ETEK Microelectronics
Load switch, adjustable current 80mΩ, ET2016A
NCNR (non cancelable / non returnable)
Load switch, ET2016A, ETEK Microelectronics
The ET2016A is a current-limited P-channel MOSFET power switch designed for high-side load switching applications. This switch operates with input voltages ranging from 2.5 V to 5.5 V, making it ideal for both 3.3 V and 5 V systems. An integrated current-limiting circuit protects the input supply against large currents that may cause the supply to fall out of regulation. The ET2016A is also protected against thermal overload, limiting power dissipation and junction temperature. It can be used to control loads requiring 0.4 A to 2 A. The current limit threshold is programmed with a resistor from SET to ground. The quiescent supply current in active mode is only 25 μA, while in shutdown mode, the supply current decreases to less than 1 μA.
Features
- Programmable Current Limit
- Reverse Current Blocking
- Under-Voltage Lockout
- Thermal Shutdown
Applications
- Laptop/Desktop Computers and NootBooks
- Smart Phones and PDAs
- LCD TVs and Monitors
- Set-Top-Boxes
- Printers
- Portable Media Players and MIDs
- USB Keyboards
- USB Hard Disk Drives
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | CN |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |