ET2016 | ETEK Microelectronics

Load Switch, adjustable current 80mΩ, ET2016

Order No.: 71S0446
MPN:
ET2016
ET2016 ETEK Microelectronics Voltage Monitor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
100 pcs.
0.4641 €
250 pcs.
0.3451 €
1000 pcs.
0.2975 €
3000 pcs.
0.2574 €
*incl. VAT plus shipping costs
Subject to prior sale

Load switch, ET2016, ETEK Microelectronics

The ET2016 is a current-limited P-channel MOSFET power switch designed for high-side load switching applications. This switch operates with input voltages ranging from 2.5 V to 5.5 V, making it ideal for both 3.3 V and 5 V systems. An integrated current-limiting circuit protects the input supply against large currents that may cause the supply to fall out of regulation. The ET2016 is also protected against thermal overload, limiting power dissipation and junction temperature. It can be used to control loads requiring 0.4 A to 2 A. The current limit threshold is programmed with a resistor from SET to ground. The quiescent supply current in active mode is only 25 μA, while in shutdown mode, the supply current decreases to less than 1 μA.

Features

  • Programmable Current Limit
  • Reverse Current Blocking
  • Under-Voltage Lockout
  • Thermal Shutdown

Applications

  • Laptop/Desktop Computers and NootBooks
  • Smart Phones and PDAs
  • LCD TVs and Monitors
  • Set-Top-Boxes
  • Printers
  • Portable Media Players and MIDs
  • USB Keyboards
  • USB Hard Disk Drives
Technical specifications
Filter Property Value
Enclosure SOT-23-6
Assembly SMD
Output voltage DC -0.3-0.3 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes