ET85501E | ETEK Microelectronics

Single rail-to-rail operational amplifier, SOT-23, ET85501E

Order No.: 71S0472
MPN:
ET85501E
ET85501E ETEK Microelectronics Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1226 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1226 €
100 pcs.
0.1021 €
250 pcs.
0.0776 €
1000 pcs.
0.0674 €
3000 pcs.
0.0572 €
*incl. VAT plus shipping costs
Subject to prior sale

Operational Amplifier, ET85501E, ETEK Microelectronics

The ET85501E is a high-precision amplifier featuring ultra-low offset, drift, and bias current, with rail-to-rail input and output swings. It can operate from either single or dual supplies in the range of 2.7 V to 5 V with a single supply. The ET85501E provides the benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers, combining low cost with high accuracy. No external capacitors are required.

The ET85501E is perfectly suited for applications where error sources cannot be tolerated, with an offset voltage of only 1 μV and a drift of 0.005 μV/°C. With nearly zero drift over the operating temperature range, it is ideal for medical equipment, temperature, position, and pressure sensors, as well as strain gauge amplifiers. The rail-to-rail input and output swings make both high-side and low-side sensing easy.

Features

  • No external capacitors required

Applications

  • Temperature sensors
  • Pressure sensors
  • Precision current sensing
  • Strain gauge amplifiers
  • Medical instrumentation
  • Thermocouple amplifiers
Technical specifications
Filter Property Value
Enclosure SOT-23
Assembly SMD
Number of channels 1
Version rail-to-rail operational amplifier
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes