ET358U | ETEK Microelectronics
Voltage feedback amplifier, MSOP-8, ET358U
NCNR (non cancelable / non returnable)
Operational Amplifier, ET358U, ETEK Microelectronics
The ET358U is a low-cost, voltage-feedback amplifier. The device can operate from 2.1 V to 5.5 V single supply while consuming only 60 μA quiescent current per amplifier. It provides rail-to-rail input with a wide input common-mode voltage range and rail-to-rail output voltage swing, making the ET358 ideal for buffering ASICs. The ET358U offers a gain-bandwidth product of 1 MHz and an ultra-low input bias current of 10 pA. It is well suited for piezoelectric sensors, integrators, and photodiode amplifiers. The ET358U is designed for a wide range of applications, including battery-powered instrumentation, safety monitoring, portable systems, and transducer interface circuits in low-power systems.
Features
- Unity-gain stable
- Rail-to-rail input and output
Applications
- ASIC Input or Output Amplifiers
- Piezoelectric Transducer Amplifiers
- Battery-Powered Equipment
- Portable Equipment
- Sensor Interfaces
- Medical Instrumentation
- Audio Outputs
- Smoke Detectors
| Filter | Property | Value |
|---|---|---|
| Enclosure | MSOP-8 | |
| Assembly | SMD | |
| Version | voltage feedback amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |