ET7480M | ETEK Microelectronics

MOSFET, WLCSP-25, ETEK Microelectronics ET7480M

Order No.: 71S0570
MPN:
ET7480M
ET7480M ETEK Microelectronics Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6664 €
100 pcs.
0.5593 €
250 pcs.
0.4165 €
1000 pcs.
0.3689 €
3000 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale

USB Type-C Analog Audio Switch, ET7480M, ETEK Microelectronics

The ET74801 is a high performance USB Type-C port multimedia switch which supports analog audio headsets. ET74801 allows the sharing of a common USB Type-C port to pass USB2.0 signal, analog audio, sideband use wires and analog microphone signal. ET74801 also supports high voltage on SBU port and USB port on USB Type-C receptacle side.

Features

  • Audio Switch
  • High Voltage Protection
  • OMTP and CTIA Pin Out Support
  • Support Audio Sense Path

Applications

  • Mobile Phone
  • Tablet
  • Notebook PC
  • Media Player
Technical specifications
Filter Property Value
Product type USB-C audio analogue switch
Enclosure WLCSP-25
Assembly SMD
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85429000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes