ET7222U | ETEK Microelectronics

High-speed switch, at high speed, MSOP-10, ETEK Microelectronics ET7222U

Order No.: 71S0558
MPN:
ET7222U
ET7222U ETEK Microelectronics Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2161 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,080.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2161 €

High-Speed USB, ET7222U, ETEK Microelectronics

The ET7222U is a 2CH single-pole/double-throw (SPDT) switches. Their wide bandwidth and low bit-to-bit skew allow them to pass high-speed differential signals with good signal integrity. Each switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. Industry-leading advantages include a propagation delay of less than 250 ps, resulting from its low channel resistance and low I/O capacitance. Their high channel-to-channel crosstalk rejection results in minimal noise interference. Their bandwidth is wide enough to pass High-Speed USB 2.0 differential signals (480 Mb/s).

Features

  • Low Bit-to-Bit skew is typically 50 ps
  • Near-zero propagation delay is typical 250 ps

Applications

  • Differential Signal Data Routing
  • USB 2.0 Signal Routing
Technical specifications
Filter Property Value
Product type USB 2.0 SPDT switch
Version at high speed
Enclosure MSOP-10
Assembly SMD
Number of channels 2
Data transmission rate 480000000 mb/s
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes