ET20162 | ETEK Microelectronics
USB Load Switch 1A, 80mΩ, ET20162
NCNR (non cancelable / non returnable)
USB Load-Switch, ET20162, ETEK Microelectronics
The ET20162 is a current-limited P-channel MOSFET power switch designed for high-side load switching applications. This switch operates with input voltages ranging from 2.5 V to 5.5 V, making it ideal for both 3.3 V and 5 V systems. An integrated current-limiting circuit protects the input supply against large currents that may cause the supply to fall out of regulation. The ET20162 is also protected against thermal overload, which limits power dissipation and junction temperature. The current limit threshold is fixed internally. The quiescent supply current in active mode is only 25 μA. In shutdown mode, the supply current decreases to less than 1 μA.
Features
- Fixed Current Limit
- Reverse Current Blocking
- Under-Voltage Lockout
- Thermal Shutdown
Applications
- Laptop/Desktop Computers and NetBooks
- Smart Phones and PDAs
- LCD TVs and Monitors
- Printers
- Portable Game Players
- Portable Media Players and MIDs
- USB Hard Disk Drives
- USB Memory Drives
- USB Hubs
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | CN |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |