ET82097V50 | ETEK Microelectronics

Boost controller, 3 V, positive, SOT-23-5, ET82097V50

Order No.: 71S0044
MPN:
ET82097V50
ET82097V50 ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2437 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2437 €
100 pcs.
0.2030 €
250 pcs.
0.1543 €
1000 pcs.
0.1340 €
3000 pcs.
0.1138 €
*incl. VAT plus shipping costs
Subject to prior sale

Synchronous Boost Converter, ET82097V50, ETEK Microelectronics

The ET82097V50 device is a synchronous boost converter with ultra-low quiescent current. The device is designed for products powered by an alkaline battery, lithium battery or rechargeable Li-Ion battery, for which high efficiency under light load condition is critical to achieve long battery life operation. The ET82097V50 offers different fixed output voltage versions. Hysteric control topology has been employed to obtain maximal efficiency at minimal quiescent current. ET82097V50 can achieve up to 80% efficiency at 100µA load.

It can also support up to 300mA output current from 3.3V to 5V conversion, and achieve up to 93% at 200mA load. The ET82097V50 supplies both Down Mode and Pass-Through operations for different applications. In Down Mode, the output voltage can still be regulated at target value even when input voltage is higher than output voltage. In Pass-Through Mode, the output voltage follows input voltage.

Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23-5
Version fixed
Number of Regulators 1
Input voltage AC 0.7-5.5 V
Output voltage DC 3 V
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes