ET63130YB | ETEK Microelectronics

Voltage regulators, 3 V, 150 mA, positive, DFN-4, ET63130YB

Order No.: 71S0192
MPN:
ET63130YB
ET63130YB ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1125 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1125 €
100 pcs.
0.0938 €
250 pcs.
0.0713 €
1000 pcs.
0.0619 €
10000 pcs.
0.0525 €
*incl. VAT plus shipping costs
Subject to prior sale

Ultra-Low IQ, ET63130YB, ETEK Microelectronics

The ET631XX is a CMOS low-dropout regulator designed specifically for portable battery-powered applications that require ultra-low quiescent current. The ultra-low consumption of typically 0.6μA ensures long battery life, and the dynamic transient boost feature improves transient response for wireless communication applications.

Features

  • Over-Current Protection
  • Thermal Shutdown Protection

Applications

  • Battery Powered Equipments
  • Portable Communication Equipments
  • Cameras, Image Sensors and Camcorders
  • Label Information
Technical specifications
Filter Property Value
Assembly SMD
Enclosure DFN-4
Version fixed
Number of Regulators 1
Input voltage AC 2.2-5.5 V
Output voltage DC 3 V
Output current 150 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes