ET5H7120M | ETEK Microelectronics

Voltage regulators, 12 V, 300 mA, positive, ESOP-8, ET5H7120M

Order No.: 71S0330
MPN:
ET5H7120M
ET5H7120M ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,999.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.6664 €

High Input Very-Low IQ, ET5H7120M, ETEK Microelectronics

The ET5H7120M is a high-input, very low-IQ 300 mA LDO with an enable function that operates from 1.8 V to 15 V. It is designed specifically for portable battery-powered applications that require ultra-low quiescent current. The very low consumption of 3.0 μA ensures long battery life, and the dynamic transient boost feature improves device transient response for wireless communication applications.

Features

  • Excellent Load/Line Transient Response
Technical specifications
Filter Property Value
Assembly SMD
Enclosure ESOP-8
Version fixed
Number of Regulators 1
Input voltage AC 2.8-60 V
Output voltage DC 12 V
Output current 300 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes