ET5H6ADJY | ETEK Microelectronics

Voltage regulators, 1-5 V, 300 mA, positive, DFN-6, ET5H6ADJY

Order No.: 71S0340
MPN:
ET5H6ADJY
ET5H6ADJY ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1981 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1981 €
100 pcs.
0.1652 €
250 pcs.
0.1255 €
1000 pcs.
0.1090 €
3000 pcs.
0.0925 €
*incl. VAT plus shipping costs
Subject to prior sale

High Input Ultra-high PSRR, ET5H6ADJY, ETEK Microelectronics

The ET5H6ADJY is a high-input-voltage, ultra-high-PSRR 300 mA LDO with an enable function and an adjustable output ranging from 1.0 V to 5.0 V. It is designed specifically for portable battery-powered applications that require low quiescent current. The typical consumption of 50 μA ensures long battery life, and the dynamic transient boost feature improves device transient response for wireless communication applications.

Features

  • Excellent Load/Line Transient Response
Technical specifications
Filter Property Value
Assembly SMD
Enclosure DFN-6
Version adjustable
Number of Regulators 1
Input voltage AC 3-24 V
Output voltage DC 1-5 V
Output current 300 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes