ET5A5ADJZB | ETEK Microelectronics
Voltage regulators, 0.5-3 V, 1.5 A, positive, WLCSP-6, ET5A5ADJZB
NCNR (non cancelable / non returnable)
Dual-Rail, ET5A5ADJZB, ETEK Microelectronics
The ET5A5ADJZB is CMOS-based low-dropout, low-power linear regulators, offering 1500mA with NMOS pass transistor and a separate bias supply voltage(VBIAS). The device provides very stable, accurate output voltage with low noise, high ripple rejection and low supply current suitable for space constrained, noise sensitive application. ET5A5ADJZB consists of an accurate voltage-reference block, an error amplifier, a thermal-shutdown circuit, and a current limit circuit.
Features
- Built-in Over Current Protection and Thermal Shutdown circuit
- Built-in Auto-discharging Circuit (optional)
- Built-in Under Voltage Lock-out
Applications
- Telecom Industrial and Consumer Equipment
- FPGA, DSP and Logic Power Supplies
- Switching Power Supply Post Regulation
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | WLCSP-6 | |
| Version | adjustable | |
| Number of Regulators | 1 | |
| Input voltage AC | 5.5 V | |
| Output voltage DC | 0.5-3 V | |
| Output current | 1.5 A | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |