ET5904 | ETEK Microelectronics
Voltage regulators, 0.6-4.3 V, positive, DFN-10, ET5904
Order No.: 71S0492
MPN:
ET5904
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
100 pcs.
0.4165 €
250 pcs.
0.3094 €
1000 pcs.
0.2738 €
3000 pcs.
0.2323 €
*incl. VAT plus shipping costs
Subject to prior sale
4 Channel LDO, ET5904, ETEK Microelectronics
The ET5904 is CMOS-based low dropout, low power linear regulator. It’s a 4 channels integrated LDOs with I2C control. 2 channels offering 800mA with NMOS pass transistor, 2 channels offering 300mA with PMOS pass transistor. ET5904 include 400kHz high speed I2C interface, the function setting is flexible such as power sequence, output voltage, output discharge, current limit per channel. The chip enable control support EN pin control and I2C control.
Features
- Built-in Over Current Protection and Thermal Shutdown circuit
- Built-in Auto-discharging Circuit
- Built-in under voltage lock-out
Applications
- Constant-Voltage Power Supply for Battery-powered Device
- Constant-Voltage Power Supply for Smartphones, Tablets
- Constant-Voltage Power Supply for Cameras, DVRs, STB and Camcorders
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | DFN-10 | |
| Version | programmable | |
| Number of Regulators | 4 | |
| Input voltage AC | 0.6-5.5 V | |
| Output voltage DC | 0.6-4.3 V | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |