ET51633YBQ2 | ETEK Microelectronics
Voltage regulators, 3.3 V, 300 mA, positive, SOT-23-5, ET51633YBQ2
Order No.: 71S0262
MPN:
ET51633YBQ2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0563 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0563 €
100 pcs.
0.0469 €
250 pcs.
0.0356 €
1000 pcs.
0.0309 €
3000 pcs.
0.0263 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23-5 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 1.9-5.5 V | |
| Output voltage DC | 3.3 V | |
| Output current | 300 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 3 |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |