ET51612B | ETEK Microelectronics

Voltage regulators, 1.2 V, 300 mA, positive, SOT-23-5, ET51612B

Order No.: 71S0242
MPN:
ET51612B
ET51612B ETEK Microelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1017 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1017 €
100 pcs.
0.0848 €
250 pcs.
0.0645 €
1000 pcs.
0.0559 €
3000 pcs.
0.0475 €
*incl. VAT plus shipping costs
Subject to prior sale

High PSRR Low Noise, ET51612B, ETEK Microelectronics

The ET51612B is a 300mA LDO with an auto-discharge function. It uses an advanced CMOS process and a PMOSFET pass device to achieve a high power supply rejection ratio (PSRR), low noise, low dropout, low ground current, fast start-up, and excellent output accuracy. The ET51612B is stable with a 1.0μF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve excellent regulation and transient response.

Features

  • Excellent Load/Line Transient Response
  • With Auto Discharging Function

Applications

  • Smart Phones and Cellular Phones
  • Digital Still Cameras
  • Portable instrument
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23-5
Version fixed
Number of Regulators 1
Input voltage AC 1.9-5.5 V
Output voltage DC 1.2 V
Output current 300 mA
Polarity positive
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85429000
MSL MSL 3
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes