ET8290B | ETEK Microelectronics

Step-up controller, 2.5-5.5 V, QFN-14, ETEK Microelectronics ET8290B

Order No.: 71S0530
MPN:
ET8290B
ET8290B ETEK Microelectronics
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,463.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.4879 €

Synchronous Step-Up Converter, ET8290B, ETEK Microelectronics

The ET8290B is a high-efficiency, synchronous, current-mode, step-up converter with output disconnection. For ET8290, the output voltage can be programmed by FB. The ET8290B starts up from an input voltage as low as 1.9V, while providing inrush current limiting and output short-circuit protection. The integrated P-channel synchronous rectifier improves efficiency and eliminates the need for an external Schottky diode. This P-channel disconnects the output from the input during shutdown. The 1.0MHz switching frequency allows small external components, while the internal compensation and soft-start minimize external component count. The ET8290B provides a compact solution for a 5V output, 3.1A load requirement, using a supply voltage down to 2.8V.

Features

  • Internal Synchronous Rectifier
  • High Efficiency over Full Load Range
  • Internal Soft-start and Compensation
  • True Output Load Disconnect from Input

Applications

  • Battery-Powered Products
  • Power Banks, Juice Packs, Battery Back-up Units
  • USB Power Supply
  • Consumer Electronic Accessories
Technical specifications
Filter Property Value
Input voltage 5.5 V
Enclosure QFN-14
Output voltage DC 2.5-5.5 V
Assembly SMD
max. operating temperature 85 °C
Input voltage AC 1.9-5.5 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes