ET81413 | ETEK Microelectronics

Step-down controller, 0.6-7 V, 4 A, SOT-563, ETEK Microelectronics ET81413

Order No.: 71S0526
MPN:
ET81413
ET81413 ETEK Microelectronics
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2975 €
100 pcs.
0.2514 €
250 pcs.
0.1911 €
1000 pcs.
0.1659 €
3000 pcs.
0.1408 €
*incl. VAT plus shipping costs
Subject to prior sale

Step-Down Regukator, ET81413, ETEK Microelectronics

The ET81413 is a high-efficiency synchronous step-down DC-DC converter with ACOT control architecture. It provides 4A continuous output current with excellent transient response and high efficiency. The device is optimized to operate with minimum external component counts and also optimized to achieve low standby current.This convertor adopts adaptive constant-on-time (ACOT) structure, and provides a fast transient response. It also supports both low-equivalent series resistance (ESR) output capacitors and ultra-low ESR ceramic capacitors with no external compensation components.

Features

  • ACOT mode control with fast transient response
  • PFM mode during light load operation
  • Start-up from Pre-Biased Output Voltage
  • Cycle-by-Cycle Over-current Limit
  • Hiccup-mode Over-current Protection
  • Non-Latch UVP and TSD Protections

Applications

  • Digital TV Power Supply and Surveillance
  • Disc Players
  • Networking Home Terminal
  • Digital Set Top Box
Technical specifications
Filter Property Value
Input voltage 17 V
Enclosure SOT-563
Output voltage DC 0.6-7 V
Assembly SMD
max. operating temperature 85 °C
Output current 4 A
Input voltage AC 4.5-17 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin CN
MSL MSL 3
Customs tariff number 85429000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes