10314142 | ESSENTRA COMPONENTS

Spacer, 9.5 mm, black, for LED 3 mm, 10314142

Order No.: 32G1527
EAN: 4070211010859
MPN:
10314142
LEDS3-6-26
Series: LEDS3
10314142 ESSENTRA COMPONENTS LED Spacer Image 1
10314142 ESSENTRA COMPONENTS LED Spacer Image 2
10314142 ESSENTRA COMPONENTS LED Spacer Image 3
Image may differ
Unit Price (€ / pc.)
0.0976 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
97.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.0976 €

LED Spacer, 10314142, ESSENTRA COMPONENTS

LED Spacer 8.1 mm 9.5 mm PVC UL94 V-0 Black, Rounded solid body spacer for 3mm (T1) or 5mm (T1 3/4) LED. Provides insulation to terminals and protects against bending.

Technical specifications
Filter Property Value
Product type spacer
Version 9.5 mm
Colour black
Suitable for LED 3 mm
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15