10110614 | ESSENTRA COMPONENTS
Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6426 €
100 pcs.
0.6069 €
500 pcs.
0.5712 €
1000 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Spacer, 10110614, ESSENTRA COMPONENTS
LED Spacer 0.200 in 0.600 in Nylon 6/6 UL94 V-2 Natural, Round solid body spacer for 5mm (T1 3/4) LED. Provides insulation to terminals and protects against bending.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | 15.2 mm | |
| Colour | natural | |
| Suitable for | LED 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |