10110560 | ESSENTRA COMPONENTS
Spacer, 10.7 mm, natural, for LED 5 mm, 10110560
Unit Price (€ / pc.)
0.2547 € *
Standard delivery time from the manufacturer is: 4 Weeks
LED Spacer, 10110560, ESSENTRA COMPONENTS
LED Spacer 0.200 in 0.420 in Nylon 6/6 UL94 V-2 Natural, Round solid body spacer for 5mm (T1 3/4) LED. Provides insulation to terminals and protects against bending.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | 10.7 mm | |
| Colour | natural | |
| Suitable for | LED 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |