10110256 | ESSENTRA COMPONENTS
Spacer, 9.5 mm, black, for LED 5 mm, 10110256
Unit Price (€ / pc.)
0.0655 € *
Standard delivery time from the manufacturer is: 4 Weeks
LED Spacer, 10110256, ESSENTRA COMPONENTS
LED Spacer 4.8 mm 9.5 mm PVC UL94 V-0 Black, Round solid body spacer for 5mm (T1 3/4) LED. Provides insulation to terminals and protects against bending.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | 9.5 mm | |
| Colour | black | |
| Suitable for | LED 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |