10110249 | ESSENTRA COMPONENTS
Unit Price (€ / pc.)
0.1047 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1047 €
100 pcs.
0.0952 €
500 pcs.
0.0857 €
1000 pcs.
0.0785 €
5000 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Spacer, 10110249, ESSENTRA COMPONENTS
LED Spacer 4.8 mm 6.4 mm PVC UL94 V-0 Black, Round solid body spacer for 5mm (T1 3/4) LED. Provides insulation to terminals and protects against bending.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | 6.4 mm | |
| Colour | black | |
| Suitable for | LED 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |